Image for SZ5-M1-WW-C8-U3V3-TSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5-M1-WW-C8-U3V3-TSR

DigiKey Part Number
SZ5-M1-WW-C8-U3V3-TSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ5-M1-WW-C8-U3V3-TSR
Description
LED Z5-M1 WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting Z5-M1 White, Warm 3000K 2.95V 350mA 118° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
118°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 25°C, Current - Test
130lm (Typ)
Height - Seated (Max)
0.085" (2.15mm)
Current - Test
350mA
Thermal Resistance of Package
4.5°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
126 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable