
SZ5-M1-WN-C8-V2/V3-EA | |
|---|---|
DigiKey Part Number | 897-1222-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ5-M1-WN-C8-V2/V3-EA |
Description | LED Z5-M1 NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Z5-M1 White, Neutral 4000K 2.95V 350mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 118° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 140lm (Typ) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 350mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 136 lm/W |












