
SZ5-M1-W0-00-V3/W3-CA | |
|---|---|
DigiKey Part Number | SZ5-M1-W0-00-V3/W3-CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ5-M1-W0-00-V3/W3-CA |
Description | LED SZ5-M1 COOL WHITE 5300K 3535 |
Customer Reference | |
Detailed Description | LED Lighting SZ5-M1 White, Cool 5300K (4700K ~ 7000K) 3.14V 700mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 130 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 118° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5300K (4700K ~ 7000K) | Supplier Device Package 3535 |
Flux @ 85°C, Current - Test 285lm (Typ) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 258lm (Typ) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 700mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 3.14V | Base Product Number |

