


STW8Q2PA-S0-GA | |
|---|---|
DigiKey Part Number | 897-1074-2-ND - Tape & Reel (TR) 897-1074-1-ND - Cut Tape (CT) 897-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q2PA-S0-GA |
Description | LED ACRICH WARM WHT 3000K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, Flat Lead Exposed Pad |
Color | Supplier Device Package 5630 |
CCT (K) 3000K (2900K ~ 3200K) | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (Typ) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 91 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.71500 | $7.15 |
| 100 | $0.52810 | $52.81 |
| 500 | $0.44476 | $222.38 |
| 1,000 | $0.41747 | $417.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.36721 | $1,285.23 |
| 7,000 | $0.35420 | $2,479.40 |

