


STW8Q2PA-R0R5-HA | |
|---|---|
DigiKey Part Number | 897-1105-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8Q2PA-R0R5-HA |
Description | LED ACRICH WARM WHT 2700K 5630 |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 2700K (2600K ~ 2900K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K (2600K ~ 2900K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (26lm ~ 28lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.30896 | $3,244.08 |
| 24,500 | $0.30199 | $7,398.75 |

