
SFT722N-S | |
|---|---|
DigiKey Part Number | 897-1040-2-ND - Tape & Reel (TR) 897-1040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFT722N-S |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 527nm Green, 460nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFT722N-S Models |
Category | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 518nm Green, 453nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 6.00mm L x 5.00mm W |
Lens Size 4.00mm Dia | Height (Max) 2.50mm |
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.2V Blue | Base Product Number |

