
S1CH-3535450003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-S1CH-3535450003-00000000-00001TR-ND - Tape & Reel (TR) 897-S1CH-3535450003-00000000-00001CT-ND - Cut Tape (CT) 897-S1CH-3535450003-00000000-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1CH-3535450003-00000000-00001 |
Description | LED BLUE 455NM 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 455nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 660mW (600mW ~ 760mW) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 455nm | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.082" (2.08mm) |
Current - Max 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.96100 | $9.61 |
| 100 | $0.71870 | $71.87 |
| 500 | $0.61136 | $305.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57626 | $576.26 |
| 2,000 | $0.54649 | $1,092.98 |
| 3,000 | $0.53123 | $1,593.69 |
| 5,000 | $0.51401 | $2,570.05 |
| 7,000 | $0.50377 | $3,526.39 |
| 10,000 | $0.49378 | $4,937.80 |


