Diffuse, Background Suppression Optical Sensor 0.197" ~ 2.756" (5mm ~ 70mm) NPN/PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600-11051 - FT 10-RH-PNSL-KM3

DigiKey Part Number
5209-600-11051-FT10-RH-PNSL-KM3-ND
Manufacturer
Manufacturer Product Number
600-11051 - FT 10-RH-PNSL-KM3
Description
Photoelectric diffuse sensor wit
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 0.197" ~ 2.756" (5mm ~ 70mm) NPN/PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SensoPart
Output Configuration
NPN/PNP-NC/NO
Series
Light Source
Red (650nm)
Packaging
Retail Package
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse, Background Suppression
Cable Length
7.87" (200.00mm)
Sensing Distance
0.197" ~ 2.756" (5mm ~ 70mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$210.00000$210.00