
Category | Frequency 915MHz |
Manufacturer Sensocon | Applications Remote Data Collection |
Packaging Bulk | Sensitivity -130dBm |
Part Status Active | Power - Output 19dBm |
Function Sensor | Features IP65 |
Modulation or Protocol LoRa, LoRaWAN | Voltage - Supply 2.6V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.00000 | $300.00 |

