SHTW2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 58,396
Unit Price: $2.06000
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHTW2

DigiKey Part Number
1649-1061-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SHTW2
Description
SENSOR HUMI/TEMP 1.8V I2C 3% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
EDA/CAD Models
SHTW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 1.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.74x1.31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes