2/2 Normally Open, One-Way Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOL2A3

DigiKey Part Number
725-1822-ND
Manufacturer
Manufacturer Product Number
SOL2A3
Description
VALVE SOLENOID 1/2" BSP NO 110/1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Normally Open, One-Way Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Active
Type
Solenoid Valve
Function
2/2 Normally Open, One-Way
Actuator Type
-
Operating Pressure
1 ~ 218 PSI (0.1 ~ 15 bar)
Orifice Diameter
-
Fluid Type
Inert Gas, Liquid
Connection Method
Threaded 1/2" BSP
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Supply Voltage 110VAC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 90°C
Mechanical Life
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$245.37000$245.37
Manufacturers Standard Package