
G9WF | |
|---|---|
DigiKey Part Number | 5115-G9WF-ND |
Manufacturer | |
Manufacturer Product Number | G9WF |
Description | 15KV SPDT WP = SCREW/PANEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 75 A 26.5VDC Coil Chassis Mount |
EDA/CAD Models | G9WF Models |
Category | Termination Style Screw Terminal |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 26.5VDC | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Coil Current 139.5 mA |
Contact Rating (Current) 75 A | Coil Power 3.7W |
Switching Voltage 20000VAC, 20000VDC - Max | Coil Resistance 190Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,372.51000 | $1,372.51 |

