
MX11BAB | |
|---|---|
DigiKey Part Number | 3596-MX11BAB-ND |
Manufacturer | |
Manufacturer Product Number | MX11BAB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX11BAB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 680 mA |
Contact Rating (Current) 150 A | Coil Power 8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 17.65Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $173.51325 | $6,940.53 |

