
PM6760D30P | |
|---|---|
cms-digikey-product-number | 2266-PM6760D30P-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PM6760D30P |
cms-description | SSR RELAY 3PST-NO 30A 48-600V |
cms-customer-reference | |
cms-detailed-description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
cms-eda-cad-models | PM6760D30P Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $309.07000 | $309.07 |
| 3 | $264.27000 | $792.81 |
| 5 | $214.52000 | $1,072.60 |

