



HS201DR-HD6050 | |
|---|---|
DigiKey Part Number | 2266-HS201DR-HD6050-ND |
Manufacturer | |
Manufacturer Product Number | HS201DR-HD6050 |
Description | SSR RELAY SPST-NO 35A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | HS201DR-HD6050 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 35 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.97000 | $143.97 |
| 3 | $141.30000 | $423.90 |
| 5 | $138.63000 | $693.15 |
| 10 | $133.30000 | $1,333.00 |

