
F1892D1200 | |
|---|---|
DigiKey Part Number | CC2003-ND |
Manufacturer | |
Manufacturer Product Number | F1892D1200 |
Description | DIODE STANDARD 1200V 90A MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 90A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892D1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 270 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.04000 | $150.04 |
| 10 | $142.90000 | $1,429.00 |
| 50 | $136.41080 | $6,820.54 |

