D2425FG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: $58.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8
Unit Price: $55.95000
Datasheet
Sensata-Crydom - Series 1 AC Panel Mount Solid State | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2425FG

DigiKey Part Number
D2425FG-ND
Manufacturer
Manufacturer Product Number
D2425FG
Description
SSR RELAY SPST-NO 25A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$59.89050$1,197.81
Manufacturers Standard Package