9902090CW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sensata-BEI Sensors
In Stock: 33
Unit Price: $108.20000
Datasheet
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9902090CW

DigiKey Part Number
1724-1250-ND
Manufacturer
Manufacturer Product Number
9902090CW
Description
SENSOR ROTARY 90DEG CONNECTOR
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage
Manufacturer
Sensata-BEI Sensors
Actuator Type
Flatted Shaft
Series
Voltage - Supply
5V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Termination Style
Connector
For Measuring
Rotary Position
Operating Temperature
-40°C ~ 150°C
Technology
Hall Effect
Package / Case
Box with Connector
Rotation Angle - Electrical, Mechanical
90° (±45°)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93620901Sensata-BEI Sensors331724-93620901-ND$108.20000Direct
Obsolete
This product is no longer manufactured. View Substitutes