Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IULNK111-1-62-20.0-AE | |
|---|---|
DigiKey Part Number | 723-IULNK111-1-62-20.0-AE-ND |
Manufacturer | |
Manufacturer Product Number | IULNK111-1-62-20.0-AE |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IELK111-1REC4-62-20.0-AC-01-T | Sensata-Airpax | 0 | 723-IELK111-1REC4-62-20.0-AC-01-T-ND | $269.16333 | Parametric Equivalent |
| IULH111-1-61-20.0-01 | Sensata-Airpax | 0 | 723-IULH111-1-61-20.0-01-ND | $241.43667 | Parametric Equivalent |
| IULHK111-1-65F-20.0-01 | Sensata-Airpax | 0 | 723-IULHK111-1-65F-20.0-01-ND | $269.50000 | Parametric Equivalent |
| IULHK111-1REC4R-65-20.0-AE-91 | Sensata-Airpax | 0 | 723-IULHK111-1REC4R-65-20.0-AE-91-ND | $269.16333 | Parametric Equivalent |
| IULNK111-1-61-20.0-A | Sensata-Airpax | 0 | 723-IULNK111-1-61-20.0-A-ND | $285.66333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $285.66333 | $856.99 |



