Parametric Equivalent
Parametric Equivalent

IULNK1-1-51-2.50 | |
|---|---|
DigiKey Part Number | 723-IULNK1-1-51-2.50-ND |
Manufacturer | |
Manufacturer Product Number | IULNK1-1-51-2.50 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IALK1-1-62-2.50-A-01 | Sensata-Airpax | 0 | 723-IALK1-1-62-2.50-A-01-ND | $67.86333 | Parametric Equivalent |
| IEG1-1REC4-62-2.50-C-01 | Sensata-Airpax | 0 | IEG1-1REC4-62-2.50-C-01-ND | $57.71333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $100.55000 | $301.65 |



