Parametric Equivalent
Parametric Equivalent

IUGN66-1REC4-41F-1.00 | |
|---|---|
DigiKey Part Number | 723-IUGN66-1REC4-41F-1.00-ND |
Manufacturer | |
Manufacturer Product Number | IUGN66-1REC4-41F-1.00 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAGN66-1-61-1.00 | Sensata-Airpax | 0 | 723-IAGN66-1-61-1.00-ND | $143.62667 | Parametric Equivalent |
| IUGH11-1-63-1.00-01-U | Sensata-Airpax | 0 | 723-IUGH11-1-63-1.00-01-U-ND | $108.38667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $179.36333 | $538.09 |



