Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPA-1-1REC4-62-1.00-A-01-T | |
|---|---|
DigiKey Part Number | 723-IPA-1-1REC4-62-1.00-A-01-T-ND |
Manufacturer | |
Manufacturer Product Number | IPA-1-1REC4-62-1.00-A-01-T |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, TUV, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG1-1-52-1.00-A-01-V | Sensata-Airpax | 0 | IEG1-1-52-1.00-A-01-V-ND | $43.83667 | Parametric Equivalent |
| IEG1-1-62-1.00-A-01-V | Sensata-Airpax | 0 | IEG1-1-62-1.00-A-01-V-ND | $43.83667 | Parametric Equivalent |
| IEG6-1-52-1.00-01-V | Sensata-Airpax | 0 | IEG6-1-52-1.00-01-V-ND | $47.37333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.21000 | $47.21 |


