Parametric Equivalent
Parametric Equivalent

IELB1-1-52F-60.0-1-01 | |
|---|---|
DigiKey Part Number | 723-IELB1-1-52F-60.0-1-01-ND |
Manufacturer | |
Manufacturer Product Number | IELB1-1-52F-60.0-1-01 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IALNK1-1-51-60.0-A | Sensata-Airpax | 0 | 723-IALNK1-1-51-60.0-A-ND | $148.05667 | Parametric Equivalent |
| IELK1-1-52F-60.0-A-01 | Sensata-Airpax | 0 | 723-IELK1-1-52F-60.0-A-01-ND | $93.02667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $105.32667 | $315.98 |



