
IEGZX66-1-63-8.00-G-01-V | |
|---|---|
DigiKey Part Number | 723-IEGZX66-1-63-8.00-G-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX66-1-63-8.00-G-01-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 8A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $121.66333 | $364.99 |

