Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IEGH666-1-61-30.0-01 | |
|---|---|
DigiKey Part Number | IEGH666-1-61-30.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IEGH666-1-61-30.0-01 |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IALH111-1-62-30.0-A-01 | Sensata-Airpax | 0 | 723-IALH111-1-62-30.0-A-01-ND | $241.43667 | Parametric Equivalent |
| IALHK111-1REC4-66-30.0-K-01 | Sensata-Airpax | 0 | 723-IALHK111-1REC4-66-30.0-K-01-ND | $269.16333 | Parametric Equivalent |
| IALN111-1REC4-72-30.0 | Sensata-Airpax | 0 | 723-IALN111-1REC4-72-30.0-ND | $290.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $188.02667 | $564.08 |



