IEGH66-1REC4-51-10.0-A-01-V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $71.56333
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $110.93667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $110.93667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $103.92667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $103.92667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $112.58667
Datasheet

Parametric Equivalent


Sensata-Airpax
In Stock: 0
Unit Price: $123.22667
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEGH66-1REC4-51-10.0-A-01-V

DigiKey Part Number
IEGH66-1REC4-51-10.0-A-01-V-ND
Manufacturer
Manufacturer Product Number
IEGH66-1REC4-51-10.0-A-01-V
Description
CIR BRKR MAG-HYDR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Sensata-Airpax
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Obsolete
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, TUV, UL1077
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IEG2-71191-9-VSensata-Airpax0IEG2-71191-9-V-ND$71.56333Parametric Equivalent
IEG66-1-51-10.0-01-VSensata-Airpax0IEG66-1-51-10.0-01-V-ND$110.93667Parametric Equivalent
IEG66-1-51-10.0-A-01-VSensata-Airpax0IEG66-1-51-10.0-A-01-V-ND$110.93667Parametric Equivalent
IEGH11-1-63-10.0-01-VSensata-Airpax0IEGH11-1-63-10.0-01-V-ND$103.92667Parametric Equivalent
IEGH11-1-69-10.0-91-VSensata-Airpax0IEGH11-1-69-10.0-91-V-ND$103.92667Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes