


IEGH11-1-69-30.0-01-V | |
|---|---|
DigiKey Part Number | 2266-IEGH11-1-69-30.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH11-1-69-30.0-01-V |
Description | CIR BRKR MAG-HYDR LEVER 30A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.93000 | $98.93 |
| 3 | $91.60000 | $274.80 |
| 5 | $68.46000 | $342.30 |
| 10 | $65.26000 | $652.60 |

