


IEGH11-1-63F-20.0-91-V | |
|---|---|
DigiKey Part Number | 2266-IEGH11-1-63F-20.0-91-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH11-1-63F-20.0-91-V |
Description | CIR BRKR MAG-HYDR LEVER 20A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.33000 | $128.33 |
| 3 | $118.82000 | $356.46 |
| 5 | $88.76000 | $443.80 |
| 10 | $84.65000 | $846.50 |
| 25 | $57.35000 | $1,433.75 |

