


IEGH11-1-62F-7.50-01-V | |
|---|---|
DigiKey Part Number | IEGH11-1-62F-7.50-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH11-1-62F-7.50-01-V |
Description | CIR BRKR MAG-HYDR LEVER 7.5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7.5A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $125.06333 | $375.19 |

