


IEGH11-1-62-10.0-91-V | |
|---|---|
cms-digikey-product-number | IEGH11-1-62-10.0-91-V-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IEGH11-1-62-10.0-91-V |
cms-description | CIR BRKR MAG-HYDR LEVER 10A |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Lever Panel Mount |
Datasheet | Datasheet |
cms-category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 | $103.92667 | $311.78 |

