


IEGH11-1-61-20.0-01-V | |
|---|---|
DigiKey Part Number | 2266-IEGH11-1-61-20.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGH11-1-61-20.0-01-V |
Description | CIR BRKR MAG-HYDR 20A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.39000 | $116.39 |
| 3 | $107.77000 | $323.31 |
| 5 | $80.54000 | $402.70 |

