


IEGF66-30298-169-V | |
|---|---|
DigiKey Part Number | 2266-IEGF66-30298-169-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGF66-30298-169-V |
Description | CIR BRKR MAG-HYDR LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Actuator Type Lever |
Series | Number of Poles 2 |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.26000 | $125.26 |
| 3 | $115.98000 | $347.94 |
| 5 | $86.72000 | $433.60 |
| 10 | $82.69000 | $826.90 |

