Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IEG6-1-41-10.0-01-V | |
|---|---|
DigiKey Part Number | 723-IEG6-1-41-10.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG6-1-41-10.0-01-V |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG1-1-51-10.0-A-01-V | Sensata-Airpax | 0 | 723-IEG1-1-51-10.0-A-01-V-ND | $43.83667 | Parametric Equivalent |
| IEG1-1-61-10.0-A-01-V | Sensata-Airpax | 0 | 723-IEG1-1-61-10.0-A-01-V-ND | $43.83667 | Parametric Equivalent |
| IEG6-1-62-10.0-91-V | Sensata-Airpax | 0 | 723-IEG6-1-62-10.0-91-V-ND | $47.37333 | Parametric Equivalent |
| IEG6-1REC4-61-10.0-A-01-V | Sensata-Airpax | 0 | 723-IEG6-1REC4-61-10.0-A-01-V-ND | $55.96333 | Parametric Equivalent |
| IEGF6-1-53-10.0-A-01-V | Sensata-Airpax | 0 | 723-IEGF6-1-53-10.0-A-01-V-ND | $47.37333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $55.55000 | $166.65 |



