
ICLHR11-1A1A-53-50.0-AB-20 | |
|---|---|
DigiKey Part Number | 723-ICLHR11-1A1A-53-50.0-AB-20-ND |
Manufacturer | |
Manufacturer Product Number | ICLHR11-1A1A-53-50.0-AB-20 |
Description | CIR BRKR HYD MAG |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 415 V AC 220 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 220 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |

