Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R15-62-20.0A-B01CV-V | |
|---|---|
DigiKey Part Number | 723-R15-62-20.0A-B01CV-V-ND |
Manufacturer | |
Manufacturer Product Number | R15-62-20.0A-B01CV-V |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R11-51-20.0A-R02CV-V | Sensata-Airpax | 0 | 723-R11-51-20.0A-R02CV-V-ND | $18.00000 | Parametric Equivalent |
| R11-51-20.0A-R06CV-V | Sensata-Airpax | 0 | 723-R11-51-20.0A-R06CV-V-ND | $18.00000 | Parametric Equivalent |
| R11-52-20.0A-35122-20-V | Sensata-Airpax | 0 | 723-R11-52-20.0A-35122-20-V-ND | $18.66333 | Parametric Equivalent |
| R11S-52-20.0A-R02CV-D-T | Sensata-Airpax | 0 | 723-R11S-52-20.0A-R02CV-D-T-ND | $21.47333 | Parametric Equivalent |
| R11S-52-20.0A-R07CV-D-T | Sensata-Airpax | 0 | 723-R11S-52-20.0A-R07CV-D-T-ND | $21.47333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $26.17333 | $78.52 |


