Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IALN1-1REC4-72-5.00 | |
|---|---|
DigiKey Part Number | 723-IALN1-1REC4-72-5.00-ND |
Manufacturer | |
Manufacturer Product Number | IALN1-1REC4-72-5.00 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IALK1-1-69-5.00-01 | Sensata-Airpax | 0 | 723-IALK1-1-69-5.00-01-ND | $62.65000 | Parametric Equivalent |
| IALN1-1-52-5.00 | Sensata-Airpax | 0 | 723-IALN1-1-52-5.00-ND | $91.47333 | Parametric Equivalent |
| IALN1-1-72-5.00 | Sensata-Airpax | 0 | 723-IALN1-1-72-5.00-ND | $91.47333 | Parametric Equivalent |
| IALNK1-1-51-5.00-A | Sensata-Airpax | 0 | 723-IALNK1-1-51-5.00-A-ND | $95.33667 | Parametric Equivalent |
| IALNK1-1REC5-52-5.00 | Sensata-Airpax | 0 | 723-IALNK1-1REC5-52-5.00-ND | $111.51333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $107.63667 | $322.91 |



