Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IALHK111-1REC4R-43-10.0-01 | |
|---|---|
DigiKey Part Number | 723-IALHK111-1REC4R-43-10.0-01-ND |
Manufacturer | |
Manufacturer Product Number | IALHK111-1REC4R-43-10.0-01 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IALHK111-1REC4-62-10.0-AD-01 | Sensata-Airpax | 0 | 723-IALHK111-1REC4-62-10.0-AD-01-ND | $269.16333 | Parametric Equivalent |
| IALHK111-1REC4-66-10.0-K-01 | Sensata-Airpax | 0 | 723-IALHK111-1REC4-66-10.0-K-01-ND | $269.16333 | Parametric Equivalent |
| IALN111-1-72-10.0 | Sensata-Airpax | 0 | 723-IALN111-1-72-10.0-ND | $274.12667 | Parametric Equivalent |
| IALN111-1REC4-72-10.0 | Sensata-Airpax | 0 | 723-IALN111-1REC4-72-10.0-ND | $290.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $317.61333 | $952.84 |



