Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP12-1RC-72F-202 | |
|---|---|
DigiKey Part Number | 723-AP12-1RC-72F-202-ND |
Manufacturer | |
Manufacturer Product Number | AP12-1RC-72F-202 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP12-1-41-202 | Sensata-Airpax | 0 | 723-AP12-1-41-202-ND | $1,004.03333 | Parametric Equivalent |
| AP12-1-42-202 | Sensata-Airpax | 0 | 723-AP12-1-42-202-ND | $1,004.03333 | Parametric Equivalent |
| AP12-1-42F-202 | Sensata-Airpax | 0 | 723-AP12-1-42F-202-ND | $1,054.67333 | Parametric Equivalent |
| AP12-1-61-202 | Sensata-Airpax | 0 | 723-AP12-1-61-202-ND | $1,004.03333 | Parametric Equivalent |
| AP12-1-72F-202 | Sensata-Airpax | 0 | 723-AP12-1-72F-202-ND | $1,128.29333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,208.26333 | $3,624.79 |


