Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP117-1R-42-302 | |
|---|---|
DigiKey Part Number | 723-AP117-1R-42-302-ND |
Manufacturer | |
Manufacturer Product Number | AP117-1R-42-302 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP112-1-42-302 | Sensata-Airpax | 0 | 723-AP112-1-42-302-ND | $1,455.81000 | Parametric Equivalent |
| AP112-1R-41-302 | Sensata-Airpax | 0 | 723-AP112-1R-41-302-ND | $1,535.77667 | Parametric Equivalent |
| AP112-1R-72-302 | Sensata-Airpax | 0 | 723-AP112-1R-72-302-ND | $1,646.19000 | Parametric Equivalent |
| AP112-4162-1 | Sensata-Airpax | 0 | 723-AP112-4162-1-ND | $1,469.74667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,807.16000 | $5,421.48 |


