Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP112-1-42-103 | |
|---|---|
DigiKey Part Number | 723-AP112-1-42-103-ND |
Manufacturer | |
Manufacturer Product Number | AP112-1-42-103 |
Description | CIR BRKR, HYDMAG, 3 PL, 250VAC,1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP112-1-41-103 | Sensata-Airpax | 0 | 723-AP112-1-41-103-ND | $1,455.81000 | Parametric Equivalent |
| AP112-1-62F-103 | Sensata-Airpax | 0 | 723-AP112-1-62F-103-ND | $1,531.76000 | Parametric Equivalent |
| AP112-1-65F-103 | Sensata-Airpax | 0 | 723-AP112-1-65F-103-ND | $1,531.76000 | Parametric Equivalent |
| AP112-1R-42-103 | Sensata-Airpax | 0 | 723-AP112-1R-42-103-ND | $1,535.77667 | Parametric Equivalent |
| AP112-1R-62-103 | Sensata-Airpax | 0 | 723-AP112-1R-62-103-ND | $1,535.77667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $1,455.81000 | $4,367.43 |



