Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP1-1-50-153 | |
|---|---|
DigiKey Part Number | 723-AP1-1-50-153-ND |
Manufacturer | |
Manufacturer Product Number | AP1-1-50-153 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1-1-42-153 | Sensata-Airpax | 0 | 723-AP1-1-42-153-ND | $555.08333 | Parametric Equivalent |
| AP1-1-51-153 | Sensata-Airpax | 0 | 723-AP1-1-51-153-ND | $555.08333 | Parametric Equivalent |
| AP1-1-51F-153 | Sensata-Airpax | 0 | 723-AP1-1-51F-153-ND | $580.42000 | Parametric Equivalent |
| AP1-1-52-153 | Sensata-Airpax | 0 | 723-AP1-1-52-153-ND | $555.08333 | Parametric Equivalent |
| AP1-1-52F-153 | Sensata-Airpax | 0 | 723-AP1-1-52F-153-ND | $580.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $555.08333 | $1,665.25 |



