8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP2511T.TCT

DigiKey Part Number
UCLAMP2511TTCTTR-ND - Tape & Reel (TR)
UCLAMP2511TTCTCT-ND - Cut Tape (CT)
UCLAMP2511TTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2511T.TCT
Description
TVS DIODE 2.5VWM 8VC SLP1006P2T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
2.7V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,315
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.79300$7.93
100$0.52110$52.11
500$0.40428$202.14
1,000$0.36666$366.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31886$956.58
6,000$0.29479$1,768.74
9,000$0.28253$2,542.77
15,000$0.26876$4,031.40
21,000$0.26060$5,472.60
30,000$0.25268$7,580.40
Manufacturers Standard Package