19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ12CA

DigiKey Part Number
600-SMBJ12CATR-ND - Tape & Reel (TR)
600-SMBJ12CACT-ND - Cut Tape (CT)
600-SMBJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,930
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.62500$6.25
100$0.40670$40.67
500$0.31252$156.26
1,000$0.28215$282.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24356$730.68
6,000$0.22413$1,344.78
9,000$0.21423$1,928.07
15,000$0.20310$3,046.50
21,000$0.19652$4,126.92
30,000$0.19011$5,703.30
Manufacturers Standard Package