


SC573V33RTRC | |
|---|---|
DigiKey Part Number | SC573V33RTRCTR-ND - Tape & Reel (TR) SC573V33RTRCCT-ND - Cut Tape (CT) SC573V33RTRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC573V33RTRC |
Description | IC REG LINEAR 3.3V 300MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SC573V33RTRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.36520 | $9.13 |
| 100 | $0.31820 | $31.82 |
| 250 | $0.29588 | $73.97 |
| 500 | $0.28236 | $141.18 |
| 1,000 | $0.27126 | $271.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25753 | $772.59 |
| 6,000 | $0.25081 | $1,504.86 |
| 9,000 | $0.24745 | $2,227.05 |
| 15,000 | $0.24372 | $3,655.80 |
| 21,000 | $0.24154 | $5,072.34 |
| 30,000 | $0.23945 | $7,183.50 |

