
SC4530WLTRT | |
|---|---|
DigiKey Part Number | SC4530WLTRTTR-ND - Tape & Reel (TR) SC4530WLTRTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC4530WLTRT |
Description | IC REG BUCK ADJ 300MA 8MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.232V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLPD-W (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60060 | $1,801.80 |
| 6,000 | $0.58714 | $3,522.84 |
| 9,000 | $0.58040 | $5,223.60 |
| 15,000 | $0.57293 | $8,593.95 |

