
SC189LULTRT | |
|---|---|
DigiKey Part Number | SC189LULTRTTR-ND - Tape & Reel (TR) SC189LULTRTCT-ND - Cut Tape (CT) SC189LULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189LULTRT |
Description | IC REG BUCK 1.8V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.50720 | $12.68 |
| 100 | $0.44450 | $44.45 |
| 250 | $0.41468 | $103.67 |
| 500 | $0.39666 | $198.33 |
| 1,000 | $0.38183 | $381.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36351 | $1,090.53 |
| 6,000 | $0.35455 | $2,127.30 |
| 9,000 | $0.35006 | $3,150.54 |
| 15,000 | $0.34508 | $5,176.20 |
| 21,000 | $0.34218 | $7,185.78 |

