RCLAMP0542Z.TFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 14,174
Unit Price: $1.17000
Datasheet
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0542Z.TFT

DigiKey Part Number
RCLAMP0542Z.TFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP0542Z.TFT
Description
TVS DIODE 5VWM 15VC SLP0603P3X3A
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P3X3A
EDA/CAD Models
RCLAMP0542Z.TFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes