8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0512TQTCT

DigiKey Part Number
RCLAMP0512TQTCTTR-ND - Tape & Reel (TR)
RCLAMP0512TQTCTCT-ND - Cut Tape (CT)
RCLAMP0512TQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0512TQTCT
Description
TVS DIODE 5VWM 8.5VC SGP1006N3T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0512TQTCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
20A (1.2/50µs)
Power - Peak Pulse
170W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,772
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$0.96300$9.63
100$0.63880$63.88
500$0.49960$249.80
1,000$0.45480$454.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39790$1,193.70
6,000$0.36926$2,215.56
9,000$0.35467$3,192.03
15,000$0.33828$5,074.20
21,000$0.32858$6,900.18
30,000$0.32500$9,750.00
Manufacturers Standard Package