
LCDA24C-1.TCT | |
|---|---|
DigiKey Part Number | LCDA24C-1TR-ND - Tape & Reel (TR) LCDA24C-1CT-ND - Cut Tape (CT) LCDA24C-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA24C-1.TCT |
Description | TVS DIODE 24VWM 50VC SOT143 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | LCDA24C-1.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.23000 | $12.30 |
| 100 | $0.82100 | $82.10 |
| 500 | $0.66000 | $330.00 |
| 1,000 | $0.62730 | $627.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54364 | $1,630.92 |
| 6,000 | $0.51646 | $3,098.76 |


