Similar
Similar
Similar

GS2974BCNTE3 | |
|---|---|
DigiKey Part Number | GS2974BCNTE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2974BCNTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |



